您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX77734EVKIT# - 

Evaluation Kit, MAX77734 PMIC, I2C Interface, On-Board Thermistor, On-Board ADC, GUI

MAX77734EVKIT# - Evaluation Kit, MAX77734 PMIC, I2C Interface, On-Board Thermistor, On-Board ADC, GUI

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX77734EVKIT#
訂購代碼:
2790600
查看所有技術文件

產品總覽

The MAX77734EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX77734. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77734. The EV kit allows for easy evaluation of the various MAX77734 features, including the linear charger, linear regulator, analogue multiplexer, current sinks and I2C interface. The Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77734.
  • Easy to use: GUI drives I2C interface, on-board thermistor, red/green LED
  • Emulates system loading: on-board electronic load for LDO
  • Electronic load has steady-state, transient and random modes
  • Demonstrates end to end analogue multiplexer implementation: on-board ADC
  • Evaluates both push-button and slider-switch on-key options

產品訊息

:
Power Management
:
PMIC
:
MAX77734
:
Maxim Integrated Products
:
Eval Board MAX77734
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,260.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,260.37