您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX77756EVKIT# - 

Evaluation Kit, MAX77756 Synchronous 500mA Step Down Converter, GUI Drives I2C Interface

MAX77756EVKIT# - Evaluation Kit, MAX77756 Synchronous 500mA Step Down Converter, GUI Drives I2C Interface

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX77756EVKIT#
訂購代碼:
2770408
查看所有技術文件

產品總覽

The MAX77756EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX77756. It is a fully assembled and tested PCB that demonstrates the MAX77756 synchronous 500mA step-down converter. The EV kit allows for easy evaluation of the IC's input power multiplexer and step-down converter. A dual-range (8mA and 800mA full scale) electronic load is included on the EV kit for easy buck converter load control. Windows®-based software provides a user-friendly graphical user interface (GUI), as well as a detailed register-based interface to exercise the features of the IC. Typical applications include battery powered systems, backup battery, uninterruptible rails, home automation, low IQ smart hubs, notebook and tablet computers, USB type-C power delivery accessories and devices.
  • Easy to use: evaluates both fixed and adjustable output versions (3.3V version preinstalled)
  • 3V to 24V input voltage range
  • Demonstrates 1.5µA quiescent current at 12VSUP input
  • GUI drives I2C interface
  • Emulates system loading: on-board electronic load
  • Electronic load has steady state, transient and random modes
  • Optional ability to control electronic load through function generator for patterned load waveforms
  • Proven PCB and thermal design
  • Fully assembled and tested
  • Battery-Powered Systems, Backup Battery, Uninterruptible Rails; Home Automation, Low IQ Smart Hubs;
  • Notebook and Tablet Computers; USB Type-C Power Delivery Accessories and Devices

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX77756
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX77756
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$3,327.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,327.16
 
5+ NT$3,273.93