您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX77812EVKIT# - 

Evaluation Board, MAX77812 Quad Phase Buck Regulator, 5 Output Configurations, 20A

MAX77812EVKIT# - Evaluation Board, MAX77812 Quad Phase Buck Regulator, 5 Output Configurations, 20A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX77812EVKIT#
訂購代碼:
2832702
查看所有技術文件

產品總覽

The MAX77812EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX77812. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77812. The EV kit allows for easy evaluation of each feature. It supports user-programmable phase configuration to one of five options: single output in 4 phase configuration (default), dual outputs in 3 + 1 phase configuration, dual outputs in 2 + 2 phase configuration, three outputs in 2 + 1 + 1 phase configuration and four outputs in 1 + 1 + 1 + 1 phase configuration. A Micro-B USB cable is included in the package to serve as the USB to I2C interface for easy testing. Windows® based software provides a user-friendly interface to exercise the features of the MAX77812. This software offers a graphical user interface (GUI) as well as a register-based interface.
  • 2.5V to 5.5V input voltage range
  • Output voltage range from 0.25V to 1.525V in 5mV steps, 20A maximum output current
  • ±0.5% (typ) DC output voltage accuracy
  • 91% peak efficiency at 3.8VIN 1.1VOUT, L = 220nH (9mohm DCR)
  • Enhanced load transient response
  • Programmable ramp-up and ramp-down slew rate
  • Auto (SKIP/PWM) or forced PWM modes, user-selectable phase configurations
  • Multifunction general-purpose inputs, watchdog timer reset input
  • Interrupt output for status and fault conditions
  • High-speed (up to 3.4MHz) I2C serial interface with an option for 30MHz SPI interface

產品訊息

:
Maxim Integrated Products
:
MAX77812
:
Power Management
:
Quad Phase Buck Regulator
:
Eval Board MAX77812
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$3,262.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,262.88
 
5+ NT$3,210.67