您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX77860EVKIT# - 

EVAL KIT, LI-ION BATTERY CHARGER

MAX77860EVKIT# - EVAL KIT, LI-ION BATTERY CHARGER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX77860EVKIT#
訂購代碼:
3014906
查看所有技術文件

產品總覽

The MAX77860 is a high-performance single input switch mode charger that features USB Type-C CC detection capability in addition to reverse boost capability and a Safeout LDO. This switched-mode battery charger with two integrated switches, provides small inductor and capacitor sizes, programmable battery charging current, and is ideally suited for portable devices such as smartphones, IoT devices, and other Li-ion battery powered electronics. The charger features a single input, which works for both USB and high voltage adapters. It supports USB Type-C CC detection under BC 1.2 specification, and the power-path switch is integrated in the chip. All MAX77860 blocks connected to the adapter/USB pin are protected from input overvoltage events up to 14V. The USB-OTG output provides true-load disconnect and is protected by an adjustable output current limit.
  • Single-Input Switch Mode Charger
  • USB Type-C Detection
  • One safeout LDO
  • I2C compatible interface

應用

Portable Devices

產品訊息

:
Power Management - Battery
:
Li-Ion Battery Charger
:
MAX77860EWG+
:
Maxim Integrated Products
:
Eval Kit MAX77860EWG+, MINIQUSB Interface Board, MINIQUSB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/15 當週起有更多存貨可供選購

NT$3,079.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,079.97