您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX77874EVKIT# - 

Evaluation Kit, MAX77874 16A High-Performance Quad-Phase Buck Regulator, I2C Interface

MAX77874EVKIT# - Evaluation Kit, MAX77874 16A High-Performance Quad-Phase Buck Regulator, I2C Interface

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX77874EVKIT#
訂購代碼:
2770431
查看所有技術文件

產品總覽

The MAX77874EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX77874. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77874. The EV kit allows for easy evaluation of the MAX77874 quad-phase core buck regulator by providing access to the I2C bus and including an on-board load pulse generator circuit. The EV kit also serves as a guide for layout and design with the MAX77874. Windows® based software provides a user-friendly graphical interface as well as a detailed register based interface to exercise the features of the MAX77874. Typically applications include AI, machine vision, embedded microprocessors, DSLR, mirrorless, action cameras, gaming, drones, robots, virtual reality, smartphones, tablets, ultra-books.
  • Quad-phase core buck regulator: test points for both local output and remote sense
  • Exercise DVS with simple GUI tool
  • On-board load pulse generator circuit: adjust load current with parallel resistor loads
  • Easily perform load transients with the press of a button
  • I2C interface: access through USB port or directly through SDA and SCL test points
  • Software GUI and command module
  • Assembled and tested
  • AI, Machine Vision, Embedded Microprocessors; DSLR, Mirrorless, Action Cameras; Gaming, Drones, Robots, Virtual Reality; Smartphones, Tablets, Ultrabooks

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX77874
:
Power Management
:
Quad Phase Buck Regulator
:
Eval Board MAX77874
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$2,851.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,851.85
 
5+ NT$2,806.23