您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX77950EVKIT# - 

Evaluation Kit, MAX77950 Advanced Wireless Power Receiver IC, WPC/PMA Compliance

MAX77950EVKIT# - Evaluation Kit, MAX77950 Advanced Wireless Power Receiver IC, WPC/PMA Compliance

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX77950EVKIT#
訂購代碼:
2762631
查看所有技術文件

產品總覽

The MAX77950EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX77950. It is a fully assembled and tested PCB that evaluates the MAX77950 advanced wireless power receiver IC. The IC meets the specification requirements for WPC low-power (v1.2) and PMA SR1 (v2.0) communication protocols and operates using near field magnetic induction when coupled with WPC or PMA transmitters, providing up to 12W of output power. The EV kit comes with a planar coil to receive or transmit power wirelessly as well as Windows®-based software that provides a graphical user interface (GUI) to evaluate the functions of the device. Typical application includes battery power-banks, digital cameras, hand-held, headsets, point-of-sale devices, portable media players, portable medical applications, smart watches, smartphones, tablets, wearable devices and Wi-Fi hotspots.
  • Ready to go EV kit with receiver coil
  • Multiple test points to measure VOUT, VRECT and AC voltage
  • Graphical user interface (GUI) software for the multifunction test
  • LED indication to monitor operation
  • Proven PCB layout
  • Fully assembled and tested

應用

Wireless, Power Management

產品訊息

:
Maxim Integrated Products
:
MAX77950
:
Wireless Development
:
Wireless Power Receiver
:
Eval Board MAX77950, Planar Coil, S/W
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,514.67

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,514.67