您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX86140EVSYS# - 

EVAL BOARD, OPTICAL DATA ACQUISITION

MAX86140EVSYS# - EVAL BOARD, OPTICAL DATA ACQUISITION

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX86140EVSYS#
訂購代碼:
2778131
查看所有技術文件

產品總覽

The MAX86140EVSYS Allows flexible configurations to optimize measurement signal quality with minimal power consumption and allows for the quick evaluation of the MAX86140 and MAX86141 optical AFE for applications at various sites on the body, particularly the wrist.
  • Complete Single-Channel, Optical Data Acquisition System
  • Built-in Algorithm Further Enhances Rejection of Fast Ambient Transients
  • Optimized Architecture for Transmissive and Reflective Heart Rate or SpO2 Monitoring
  • Low Dark Current Noise of 50pA RMS (Sample to Sample Variance)
  • Lower Effective Dark Current Noise Achievable Through Multiple Sample Modes and On-Chip Averaging
  • Three Low-Noise, 8-Bit LED Current DACs
  • Excellent Dynamic Range 90dB in White Card Loop-Back Test (Sample-to-Sample Variance)
  • Dynamic Range Extendable to 104dB for SpO2 and 110dB for HRM with Multiple Sample Modes and On-Chip Averaging
  • Excellent Ambient Range and Rejection Capability

產品訊息

:
Maxim Integrated Products
:
MAX86140, MAX32620
:
Data Acquisition
:
Pulse Oximeter & Heart Rate Monitor
:
Eval Board MAX86140, Data Acquisition EVSYS Micro-PCB MAX32620UCBLEEK#, Sensor PCB MAX86140OSBEK#
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 8 件可於 2019/10/19 出貨
有 4 件可於 2019/10/25 出貨

2019/9/2 當週起有更多存貨可供選購

NT$4,657.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,657.65