您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX86150EVSYS# - 

EVAL BOARD, PPG & ECG BIO-SENSOR MODULE

MAX86150EVSYS# - EVAL BOARD, PPG & ECG BIO-SENSOR MODULE

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX86150EVSYS#
訂購代碼:
2822794
查看所有技術文件

產品總覽

Maxim introduces the industry's first integrated PPG and ECG biosensor module for mobile devices. Designers now have an easier way to deliver photoplethysmogram (PPG) and electrocardiogram (ECG) measurements for health monitoring from a battery-powered device. The new MAX86150 is a first-of-a kind biosensor module, comprised of internal LEDs, photodetectors and an ECG analog front-end to provide highly accurate, FDA-certifiable PPG and ECG performance in compact, power-saving designs, including mobile phones, laptops, tablets and smart speakers. Delivering synchronized PPG and ECG measurements has been challenging because designers had to use two separate biosensors that consume more board space and power than a mobile device can typically afford. Achieving high accuracy in the measurements has also been challenging, especially where sensor sensitivity might be impacted by low perfusion levels or dry skin. The MAX86150 overcomes these challenges, sampling both PPG and ECG simultaneousl
  • Market leading CMMR (Common Mode Rejection Ratio) of 136dB provides high accuracy.
  • 100mA-capable, high-dynamic-range LED driver enables higher sensitivity on an array of skin types.
  • Low impedance contact for the ECG sensor enables more accurate measurements, even in cases of dry skin.
  • Ultra-low shutdown current of 0.7µA typical minimizes power drain for long battery life.
  • Power consumption less than the closest competitive device further extends battery life compared to competitive solutions.
  • Dry electrode operation eliminates the need for gels, fluids and sticky or wet pads on other parts of the body to obtain accurate readings.
  • Integrating an ECG sensor with an optical PPG sensor saves space and provides much more functionality without requiring a third electrode.

產品訊息

:
Maxim Integrated Products
:
MAX86150
:
Medical - Health Platform
:
Integrated PPG & ECG Bio-Sensor Module
:
Eval Board MAX86150, Two Stainless Steel Dry Electrode, CR2032, Android Tablet
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 5 件可於 2019/10/8 出貨
有 10 件可於 2019/10/16 出貨

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$4,657.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,657.65