您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX8815AEVKIT+ - 

EVAL BOARD, STEP UP DC / DC CONVERTER

MAX8815AEVKIT+ - EVAL BOARD, STEP UP DC / DC CONVERTER
MAX8815AEVKIT+ - EVAL BOARD, STEP UP DC / DC CONVERTER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX8815AEVKIT+
訂購代碼:
2799422
查看所有技術文件

產品總覽

The MAX8815AEVKIT+ from Maxim Integrated Products is a MAX8815A evaluation kit (EV kit). This EV kit is a fully assembled and tested printed-circuit board (PCB) for evaluating the MAX8815A step-up converter. The MAX8815A is a 1A (maximum load), 97% efficient, 35µA quiescent current step-up converter with True Shutdown™ and is ideal for use in DSC, DVC and other handheld applications. The MAX8815A EV kit is designed for a 5V output and also provides a jumper for evaluation of fixed frequency pulse width modulation mode (FPWM) or normal mode.
  • Up to 97% efficiency with internal synchronous rectifier
  • Low 35µA (switching) quiescent current
  • Guaranteed 1A output current at 5V from 2.5V input
  • Guaranteed 500mA output current at 5V from 1.8V input
  • Low-noise constant frequency operation (FPWM Mode)
  • 2MHz PWM switching frequency
  • Preset (5V) or adjustable output (3.3V to 5V)
  • Controlled current in soft-start limits inrush current
  • True shutdown, internal compensation, overload/short circuit protection
  • 0.1µA shutdown current, fully assembled and tested

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX8815A
:
Power Management
:
Step Up DC / DC Converter
:
Eval Board MAX8815A
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

有貨時聯繫我

NT$2,794.57

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,794.57