您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX8934AEVKIT+ - 

Evaluation Board, MAX8934A Li-Ion/Li-Pol Battery Charger

MAX8934AEVKIT+ - Evaluation Board, MAX8934A Li-Ion/Li-Pol Battery Charger

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX8934AEVKIT+
訂購代碼:
2909823
查看所有技術文件

產品總覽

Evaluation kit (EV kit) for evaluating the MAX8934A dual-input linear charger and Smart Power Selector™ with advanced temperature monitoring. The EV kit comes standard with the MAX8934A installed but can also be used to evaluate the MAX8934B, MAX8934C, MAX8934D and MAX8934E by replacing the MAX8934A (U1) with the MAX8934X respectively. Suitable for use in digital still cameras and digital video cameras, handheld game systems, PDAs, palmtop and wireless handhelds, portable media, MP3 players and PNDs.
  • Battery temperature monitor adjusts charge current and termination voltage automatically
  • Potentiometer adjustment available
  • 0603 thermistor footprint available
  • Advanced thermistor configuration available (R21, R22)
  • Thermistor enable input (THMEN)
  • Adjustable input-current limit and fast-charge current limit
  • Active low (DOK/UOK/CHG/ DONE/ FLT/OT) status LED indicators
  • USB suspend logic input
  • 3.3V always-on LDO
  • Fully assembled and tested

產品訊息

:
Power Management - Battery
:
Li-Ion / Polymer Battery Charger
:
MAX8934AETI+
:
Maxim Integrated Products
:
Eval Kit MAX8934AETI+
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$2,516.34

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,516.34
 
5+ NT$2,476.08