您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX9321BESA+ - 

Differential ECL/PECL/CML Driver/Receiver, ECL/PECL/LVECL/LVPECL Output, 3V to 5.5V Supply, NSOIC-8

MAX9321BESA+ - Differential ECL/PECL/CML Driver/Receiver, ECL/PECL/LVECL/LVPECL Output, 3V to 5.5V Supply, NSOIC-8

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX9321BESA+
訂購代碼:
2799361
查看所有技術文件

產品總覽

The MAX9321BESA+ from Maxim Integrated Products is a differential PECL/ECL/LVPECL/LVECL receiver/driver in 8 pin NSOIC package. This low skew differential receiver/driver is designed for clock and data distribution. The differential input can be adapted to accept a single ended input by connecting the on-chip VBB supply to an input as a reference voltage. It features ultra-low propagation delay (172ps) and part to part skew (20ps) with 24mA maximum supply current making this device ideal for clock buffering or repeating. For interfacing to differential PECL and LVPECL signals, these devices operate over a 3V to 5.5V supply range allowing high performance clock and data distribution in systems with a nominal 3.3V or 5V supply. For differential ECL and LVECL operation this device operates from a -3V to -5.5V supply. It is used at precision clock buffer and low Jitter data repeater.
  • Single supply range from 3V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Improved second source of the MC10EP16D
  • Low 17mA supply current
  • 20ps part to part skew
  • 172ps propagation delay
  • Minimum 300mV output at 3GHz
  • Output low for open input
  • ESD protection >2KV (human body model)
  • On-chip reference for single ended input

應用

Communications & Networking, Industrial

產品訊息

:
Differential Driver / Receiver
:
ECL, PECL, LVECL, LVPECL
:
-
:
3V
:
5.5V
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

94 有存貨

15 件可在 1 - 2 個工作日內出貨
79 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/30 當週起有更多存貨可供選購

NT$280.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$280.04
 
10+ NT$253.05
 
25+ NT$241.27
 
100+ NT$209.49
 
300+ NT$200.08
 
500+ NT$182.42
 
1000+ NT$158.88
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。