您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX952ESA+

Operational Amplifier, Op Amp + Comparator + Reference, 1 Amplifier, 125 kHz, 66 V/ms, 2.8V to 7V

MAX952ESA+ - Operational Amplifier, Op Amp + Comparator + Reference, 1 Amplifier, 125 kHz, 66 V/ms, 2.8V to 7V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX952ESA+
訂購代碼:
2510881
技術資料表:
MAX952ESA+   Datasheet
查看所有技術文件

產品總覽

The MAX952ESA+ is an ultra low power, single supply op-amp, comparator and reference in 8 pin NSOIC package. The device operates from single 2.7V to 7V (TA = -10°C to +85°C) supply with typical supply current of 7µA. The inverting input of comparator is connected to an internal 1.2V ±2% bandgap reference. Both op-amp and comparator has common mode input voltage range that extends from negative supply rail to within 1.6V of positive rail. The op-amp in MAX952 is has stability for gains of 10V/V or greater. The op-amp has unique output stage that enables to operate with an ultra low supply current while maintaining linearity under loaded conditions. The comparator output stage of MAX952 continuously sources as much as 40mA and it eliminates power supply glitches that commonly occur when changing logic states by minimizing parasitic feedback and making device the easier to use. It also contains ±3mV internal hysteresis to ensure clean output switching even with slow moving input signals.
  • Gain bandwidth of 125KHz and slew rate of 66V/ms
  • Operating temperature range from -40°C to 85°C
  • Comparator and op-amp input range includes ground
  • Outputs swing rail to rail
  • Op-amp capable of driving up to 1000pF load
  • Input offset voltage of 1mV (comparator, op-amp) and trip point of 4mV at TA = +25°C (comparator)
  • PSRR of comparator is 0.05mV/V and PSRR of op-amp is 0.07 mV/V at VDD = 2.8V to 7V
  • Response time of comparator is 22µs (VOD = 10mV) and 4µs (VOD = 100mV) at CL = 100pF
  • Reference voltage is 1.2V and voltage noise is 16µVP-P at 0.1Hz to 10Hz
  • CMRR of op-amp is 0.03mV/V and input bias current of op-amp is 0.003nA at TA = +25°C

應用

Signal Processing, Consumer Electronics, Portable Devices

產品訊息


:
1 Amplifier

:
125kHz

:
66V/ms

:
2.8V to 7V

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/9/14

有貨時通知我

NT$128.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$128.83
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$117.78
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$112.57
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
50+ NT$111.96
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。