您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX9626ATC+T - 

Differential Amplifier, 1 Amplifiers, 2 mV, 1.15 GHz, -40 °C, 125 °C

MAX9626ATC+T - Differential Amplifier, 1 Amplifiers, 2 mV, 1.15 GHz, -40 °C, 125 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX9626ATC+T
訂購代碼:
2799368
查看所有技術文件

產品總覽

The MAX9626ATC+T from Maxim Integrated Products is a 1.35GHz fully differential amplifier in 12 pin TQFN package. It is a low-noise, low distortion and high-bandwidth differential amplifier/ADC driver for use in applications from DC to 1.35GHz. The exceptional low input-referred noise and low distortion make this part an excellent solution to drive high-speed 12bit to 16bit pipeline ADCs. The output common mode is set through the VOCM input pin, thus eliminating the need for a coupling transformer or AC-coupling capacitors. It is used in communication, medical imaging, ATE and high-performance instrumentation.
  • Single supply voltage range from +2.85V to +5.25V
  • Low voltage noise density is 5.7nV/√Hz, noise figure is 22.2dB
  • Low harmonic distortion HD2/HD3 of -98/-103dB at 10MHz, HD2/HD3 of -80/-80dB at 125MHz
  • 1V/V factory set gain, input offset voltage is 2mV
  • Adjustable output common-mode voltage
  • Differential to differential or single ended to differential operation
  • 25µA shutdown current, 3dB large signal bandwidth is 1150MHz, slew rate is 6500V/Fs
  • Power-supply rejection ratio is 89dB (VVCOM = VCC/2, 2.85V <= VCC <= 5.25V, <=-40°C<= TA <=+85°C)
  • Gain error is ±0.2%, common-mode rejection ratio is 62dB
  • Operating temperature range from -40°C to 125°C

應用

Signal Processing, Communications & Networking, Medical, Sensing & Instrumentation

產品訊息

:
1Amplifiers
:
2mV
:
-
:
1.15GHz
:
-40°C
:
125°C
:
TQFN
:
12Pins
:
2.85V to 5.25V
:
6500V/µs
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

包裝類型 條帶式包裝

2,500 有存貨

2,500 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$184.87

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$184.87
 
25+ NT$173.12
 
100+ NT$153.51
 
500+ NT$142.74
 
1000+ NT$135.59