您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX9934TAUA+ - 

Current Sense Amplifier, High Precision, 1 Amplifier, 100 pA, µMAX, 8 Pins, -40 °C, 125 °C

MAX9934TAUA+ - Current Sense Amplifier, High Precision, 1 Amplifier, 100 pA, µMAX, 8 Pins, -40 °C, 125 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX9934TAUA+
訂購代碼:
2515283
查看所有技術文件

產品總覽

The MAX9934TAUA+ is a high precision, low voltage, current-sense amplifier with current output and chip select for multiplexing in 8 pin µMAX package. It is ideal for both bidirectional (charge/discharge) and unidirectional current measurements in battery-powered portable and laptop devices. Its precision input specification allows the use of very small sense voltages (typically ±10mV full-scale) for minimally invasive current sensing. The output of the MAX9934 is a current proportional to input VSENSE and is available in 25µA/mV gain with gain accuracy better than 0.25% (max) at +25°C. A chip select (CS) allows multiplexing of several MAX9934 current outputs to a single microcontroller ADC channel. CS is compatible with 1.8V and 3.3V logic systems. When powered down (VCC = 0), RS+ and RS- draw less than 0.1nA (typ) leakage current to reduce battery load. The MAX9934 is robust and protected from input faults of up to ±6V input differential voltage between RS+ and RS-.
  • Supply voltage range is 2.5V to 3.6V
  • Operating temperature range from -40°C to 125°C
  • Input offset voltage (VOS) is a low 10µV
  • Input common mode voltage range from -0.1V to +5.5V
  • 120µA (typ) quiescent current
  • Current output allows ROUT selection for gain flexibility

應用

Signal Processing, Portable Devices

產品訊息

:
1 Amplifier
:
100pA
:
µMAX
:
8Pins
:
-40°C
:
125°C
:
1.5kHz
:
2.5V
:
3.6V
:
14µV
:
135dB
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

25 有存貨

2 件可在 1 - 2 個工作日內出貨
23 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 500 件可於 2019/8/23 出貨

2019/8/19 當週起有更多存貨可供選購

NT$63.61

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$63.61
 
10+ NT$61.19
 
25+ NT$54.97
 
100+ NT$51.51