您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX9939AUB+ - 

Programmable/Variable Amplifier, 2 Channels, 2 Amplifier, 2.15 MHz, -40 °C, 125 °C, 2.9V to 5.5V

MAX9939AUB+ - Programmable/Variable Amplifier, 2 Channels, 2 Amplifier, 2.15 MHz, -40 °C, 125 °C, 2.9V to 5.5V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX9939AUB+
訂購代碼:
2516886
查看所有技術文件

產品總覽

The MAX9939AUB+ is a SPI programmable gain amplifier (PGA) with input VOS trim and output op-amp in 10 pin µMAX package. This general purpose, differential input PGA is ideal for conditioning variety of wide dynamic range signals such as those found in motor current sense and sonar data acquisition applications. It has programmable differential gains from 0.2V/V to 157V/V, input offset voltage compensation and an output amplifier that can be configured either as a high order active filter or to provide differential output. The gain can be programmed to be 0.2V/V, 1V/V, 10V/V, 20V/V, 30V/V, 40V/V, 60V/V, 80V/V, 119V/V and 157V/V. Although the MAX9939 operates from single supply VCC between 2.9V to 5.5V, it can process signals both above and below ground due to use of an input level shifting amplifier stage. It is used in sonar and general purpose data acquisition, differential to single ended conversion, differential input, differential output signal amplification and sensor interface.
  • CMRR of 60dB at -1V <= VCM <= VCC - 2.2V and PSRR of 80dB
  • Automotive temperature range from -40°C to 125°C
  • 3.4mA of quiescent supply current at 5V and 13µA software shutdown mode
  • Optimized for high signal bandwidth, 2.15MHz gain bandwidth product & 9V/µs slew rate
  • Precision resistor matching provides extremely low gain tempco and high CMRR
  • Integrated amplifier for R/C programmable active filter
  • Settling time of 0.45µs (to 1%, 2V output step)
  • Input protection to ±16V
  • Gain error of 0.05% and gain temperature coefficient of 2.2ppm/°C
  • Input offset voltage of 1.5mV with no VOS trim at TA = +25°C

應用

Signal Processing, Medical, Motor Drive & Control

產品訊息

:
2Channels
:
2 Amplifier
:
2.15MHz
:
-40°C
:
125°C
:
2.9V to 5.5V
:
µMAX
:
10Pins
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

356 有存貨

356 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/23 當週起有更多存貨可供選購

NT$67.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$67.64
 
10+ NT$63.01
 
25+ NT$59.80
 
50+ NT$58.02
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。