您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAXM15462EVKIT# - 

Evaluation Board, MAXM15462 DC/DC Converter, Step Down, 3.3V Out, 300mA

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXM15462EVKIT#
訂購代碼:
2843371
產品範圍
Himalaya Series
查看所有技術文件

產品總覽

The MAXM17532 and MAXM15462 ultra-small (2.6mm x 3.0mm x 1.5mm), integrated DC-DC power modules are part of Maxim's portfolio of Himalaya power solutions that enable industrial, healthcare, communications, and consumer markets. With these modules, customers get the full benefits of switching regulators with the size and simplicity of a linear regulator (LDO). Maxim's uSLIC™ power modules shrink the solution size of the power supply by 2.25x with its package size. This is achieved by integrating a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation, and other functions with an integrated inductor. This component combination enables the designer to use the modules in small space-constrained systems while complying with mechanical and EMI standards. Engineers can also simplify designs as they no longer need to deal with conventional bulky, power hungry regulators. Instead, they can integrate the ready-made power module into almost the same space of a tiny
  • Highly-integrated solution
  • Wide 4.5V to 42V input range
  • High 80.5% efficiency (VIN = 24V, VOUT = 3.3V at 150mA)
  • 500KHz switching frequency
  • ENABLE/UVLO input, resistor-programmable UVLO threshold
  • PFM feature for better light-load efficiency, fixed internal 4.1ms soft-start time
  • Active-low RESET output with pull-up resistor to VCC
  • Overcurrent and overtemperature protection (OCP and OTP)
  • Low profile surface mount components
  • Proven PCB layout, fully assembled and tested

產品訊息

:
Maxim Integrated Products
:
MAXM15462
:
Power Management
:
Step-Down (Buck) Module
:
Eval Board MAXM15462
:
Himalaya Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/23 當週起有更多存貨可供選購

NT$1,163.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,163.83
 
5+ NT$1,146.30
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。