您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAXM17502EVKIT# - 

Evaluation Kit, MAX17502F High Efficiency High Voltage Synchronous Step-Down DC-DC Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXM17502EVKIT#
訂購代碼:
2769720
產品範圍
Himalaya Series
查看所有技術文件

產品總覽

Himalaya uSLIC power modules leverage advanced packaging technology to shrink the power supply solution size by 2.25 times, resulting in micro-sized system-level IC (uSLIC) devices. This is achieved by integrating a synchronous wide-input Himalaya buck converter-which includes built-in FETs, compensation, and additional functions-with an inductor. The combination of these components results in ultra-small power modules that can be used in highly space-constrained systems while complying with the JESD22-B103/B104/B111 mechanical standard. In addition, compliance with the CISPR 22 electromagnetic interference (EMI) standard helps to improve the first-time success rate for EMI certification of your end products.
  • Highly-integrated solution with an integrated, shielded inductor
  • Wide 12V to 60V input range
  • Preset 5V output voltage
  • Up to 1A output current
  • High-efficiency 84% (VIN = 24V, VOUT = 5V at 1.0A)
  • Internally compensated
  • Precision-enable input, open-drain active-low RESET output
  • Overcurrent and overtemperature protection
  • Low profile surface mount components
  • Fully assembled and tested
  • Battery-Powered Equipment; General-Purpose Point-of-Load; High-Voltage LDO Replacement; HVAC and Building Control; Industrial Sensors and Process Control

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAXM17502
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board MAXM17502
:
Himalaya Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/23 當週起有更多存貨可供選購

NT$1,216.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,216.40
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。