您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAXM17532EVKIT# - 

EVAL BOARD, SYNC STEP DOWN CONVERTER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXM17532EVKIT#
訂購代碼:
2820434
查看所有技術文件

產品總覽

The MAXM17532 and MAXM15462 ultra-small (2.6mm x 3.0mm x 1.5mm), integrated DC-DC power modules are part of Maxim's portfolio of Himalaya power solutions that enable industrial, healthcare, communications, and consumer markets. With these modules, customers get the full benefits of switching regulators with the size and simplicity of a linear regulator (LDO). Maxim's uSLIC™ power modules shrink the solution size of the power supply by 2.25x with its package size. This is achieved by integrating a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation, and other functions with an integrated inductor. This component combination enables the designer to use the modules in small space-constrained systems while complying with mechanical and EMI standards. Engineers can also simplify designs as they no longer need to deal with conventional bulky, power hungry regulators. Instead, they can integrate the ready-made power module into almost the same space of a tiny
  • Internally compensated
  • All ceramic capacitors and ultra-compact solution
  • Shutdown current as low as 1.2µA (typ)
  • Programmable soft-start and prebias start-up
  • Programmable EN/UVLO threshold
  • Hiccup overcurrent protection (OCP)

產品訊息

:
Maxim Integrated Products
:
MAXM17532
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAXM17532
:
Himalaya Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,209.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,209.32