您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAXM17900EVKIT# - 

Evaluation Board, MAXM17900 DC/DC Converter, Step Down, 0.9V To 5V, 100mA Out

MAXM17900EVKIT# - Evaluation Board, MAXM17900 DC/DC Converter, Step Down, 0.9V To 5V, 100mA Out

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXM17900EVKIT#
訂購代碼:
2925759
產品範圍
Himalaya Series
查看所有技術文件

產品總覽

Maxim's latest parts in the Himalaya uSLIC family are ultra-small DC-DC power modules that provide higher voltages for industrial and consumer applications. Engineers designing into applications in factory automation, medical, communications and consumer markets can tap into new micro-system-level IC ("uSLIC") modules from Maxim: MAXM17552, MAXM15064, MAXM17900 and MAXM17903. These new Himalaya uSLIC power modules extend the portfolio's range up to 60V versus the previous maximum of 42V and come in a solution size (2.6mm x 3.0mm x 1.5mm) less than half the size of the closest competitive offering. The modules feature a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation and other functions with an integrated shielded inductor. Having the inductor in the module simplifies the toughest aspect of power supply design, enabling designers-even those with little power expertise - to create a robust, reliable power supply in less than a day.
  • Widest Input Voltage Range in the Smallest Size
  • Robust and Compliant with Electromagnetic Interference Standards
  • JEDEC certified to withstand drop, shock and vibration

產品訊息

:
Maxim Integrated Products
:
MAXM17900AMB+
:
Power Management
:
Step-Down (Buck) Module
:
Eval Kit MAXM17900AMB+
:
Himalaya Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/30 當週起有更多存貨可供選購

NT$1,105.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,105.64
 
5+ NT$1,098.92
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。