您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAXM17903EVKIT# - 

Evaluation Kit, MAXM17093 DC/DC Converter, Step Down, 1.5V, 300mA Out

MAXM17903EVKIT# - Evaluation Kit, MAXM17093 DC/DC Converter, Step Down, 1.5V, 300mA Out

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXM17903EVKIT#
訂購代碼:
2919444
產品範圍
Himalaya Series
查看所有技術文件

產品總覽

Maxim's latest parts in the Himalaya uSLIC family are ultra-small DC-DC power modules that provide higher voltages for industrial and consumer applications. Engineers designing into applications in factory automation, medical, communications and consumer markets can tap into new micro-system-level IC ("uSLIC") modules from Maxim: MAXM17552, MAXM15064, MAXM17900 and MAXM17903. These new Himalaya uSLIC power modules extend the portfolio's range up to 60V versus the previous maximum of 42V and come in a solution size (2.6mm x 3.0mm x 1.5mm) less than half the size of the closest competitive offering. The modules feature a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation and other functions with an integrated shielded inductor. Having the inductor in the module simplifies the toughest aspect of power supply design, enabling designers-even those with little power expertise - to create a robust, reliable power supply in less than a day.
  • Widest Input Voltage Range in the Smallest Size
  • Robust and Compliant with Electromagnetic Interference Standards
  • JEDEC certified to withstand drop, shock and vibration

產品訊息

:
Maxim Integrated Products
:
MAXM17903AMB+T
:
Power Management
:
Step-Down (Buck) Module
:
Evaluation Board MAXM17903AMB+T
:
Himalaya Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$1,209.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,209.32