您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAXREFDES100#

Reference Design Board, Health Sensor Platform

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXREFDES100#
訂購代碼:
2668592

產品總覽

The MAXREFDES100# is a reference design board for health sensor platform. It provides a platform to evaluate Maxim's complex and innovative medical and high-end fitness solutions faster and easier. It provides complete solutions for the Maxim's wearable applications. The hSensor platform supports the measurement of motion, precision skin temperature, biopotential measurements including electrocardiography (ECG), electromyography (EMG), electroencephalography (EEG). In addition, the hSensor platform also supports a variety of reflective photo plethysmography measurements including pulse oximetry and heart-rate (HR) detection at three wavelengths, 880nm (infrared, IR), 660nm (red) and 537nm (green). The platform supports GUI applications on Windows-based PCs and Android-based devices for simple data collection and visualization. Both direct USB connection (through a USB type C connector) and Bluetooth low energy (BLE) radio are supported for configuration and data collections.
  • Maxim builds complex and innovative solutions for medical and high-end fitness applications
  • Direct-to-flash memory mode is supported for data collection
  • Flash memory read using a USB connection

應用

Embedded Design & Development

產品訊息


:
-

:
MAX32620, MAX30003, MAX30205, MAX30101, LIS2DH, LSM6DS3, BMP280

:
Medical - Health Platform

:
Embedded

:
ARM

:
Cortex-M4F

:
-

:
Ref Design Board

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目
熱銷品

8 有存貨 需要更多?

8 件可在 3 - 4 個工作日內出貨

NT$5,839.53

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,839.53
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。