您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAXREFDES101# - 

Evaluation Kit, MAXREFDES101 Health Sensor Platform 2.0 Watch, Wearable Development

MAXREFDES101# - Evaluation Kit, MAXREFDES101 Health Sensor Platform 2.0 Watch, Wearable Development

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXREFDES101#
訂購代碼:
2921946

產品總覽

Unique evaluation and development platform in a wrist-worn wearable watch enclosure and a biometric sensor hub with an embedded heart-rate algorithm (MAX32664). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC GUI for demonstration, evaluation and customized development. It demonstrates the functions of a wide range of Maxim's products for health-sensing applications. This second-generation health sensor platform (a follow-on to the MAXREFDES100#) integrates a PPG analogue-front-end (AFE) sensor (MAX86141), a biopotential AFE (MAX30001), a human body temperature sensor (MAX30205), a microcontroller (MAX32630), a power-management IC (MAX20303) and a 6-axis accelerometer/gyroscope. It is suitable for use in wearable sports watch, healthcare tracker, on-demand ECG monitor and heart signal data tracker applications.
  • Photoplethysmography (PPG)
  • Biopotential measurement (ECG)
  • Skin temperature
  • Embedded heart-rate algorithm
  • Motion and rotation

應用

Medical, Sensing, Electronics Design, Embedded Design & Development, Wearables

產品訊息

:
Maxim Integrated Products
:
MAX32630, MAX20303, MAX86141, MAX30001, MAX30205, MAX32664
:
Sensor
:
Medical Health Platform
:
ARM
:
Cortex-M4
:
-
:
Ref Design Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 5 件可於 2019/7/8 出貨
有 10 件可於 2019/10/14 出貨

2019/8/12 當週起有更多存貨可供選購

有貨時聯繫我

NT$17,698.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$17,698.93