您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAXREFDES117# - 

Reference Design Board, Optical Heart Rate and Pulse-Oximetry Monitor, Integrated Red and IR LEDs

MAXREFDES117# - Reference Design Board, Optical Heart Rate and Pulse-Oximetry Monitor, Integrated Red and IR LEDs

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXREFDES117#
訂購代碼:
2627165
查看所有技術文件

產品總覽

The MAXREFDES117# is a heart rate and pulse oximetry monitor reference design board. This low power, optical heart rate module is complete with integrated red IR LEDs and power supply. The tiny board is perfect for wearable projects and can be placed on a finger or earlobe to accurately detect heart rate. This versatile module works with both Arduino and mbed platforms for quick testing, development and system integration. A basic, open source heart rate and SpO2 algorithm is included in the example firmware. The board features 8 sewing tap pads for attachment and quick electrical connection to a development platform. The MAXREFDES117# design utilizes heart rate/SpO2 sensor (MAX30102), an efficient low power step-down converter (MAX1921) and an accurate level translator (MAX14595). This configuration ideally detects heart rate and pulse ox on a person's fingertip, earlobe or other fleshy extremity.
  • Optical heart rate monitor and pulse oximetry solution
  • Tiny 12.7mm x 12.7mm (0.5in x 0.5in) board size ideal for wearable applications
  • Low power, device drivers, free algorithm and test data
  • Example C source code for Arduino and mbed platforms
  • Highly integrated, small size sensor
  • Non chest based heart rate/SpO2 detection
  • Ultra low power consumption
  • Input voltage range from 2V to 5.5V
  • Input current of 1.5mA (3.3V input)

應用

Medical

產品訊息

:
Maxim Integrated Products
:
MAX30102, MAX14595, MAX1921
:
Sensor
:
Pulse Oximeter & Heart Rate Monitor
:
-
:
-
:
-
:
Ref Design Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

163 有存貨

35 件可在 1 - 2 個工作日內出貨
128 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$641.09

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$641.09