您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAXREFDES130# - 

Building Automation Shield, Arduino® Form-Factor, Analog IO, Eight 0 VDC-10 VDC output

MAXREFDES130# - Building Automation Shield, Arduino® Form-Factor, Analog IO, Eight 0 VDC-10 VDC output

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXREFDES130#
訂購代碼:
2696635
查看所有技術文件

產品總覽

The MAXREFDES130# from Maxim Integrated Products is an Arduino form factor building automation shield. This shield is compatible with ARM, mbed and Arduino platforms providing a complete reference for prototyping next building automation design. This unique design includes eight 0VDC-10VDC analogue outputs, one 4-20mA output, one 4-20mA input, eight nonlatching relays, three latching relays, RTC and 1-Wire master. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire, Grid EYE sensor to make a complete building automation solution. It contains onborad IC's such as MAX17521 non latching relay (5V/7.3V), 12V MAX15062 positive supply, 5V MAX5091A analogue supply, 3.3V MAX5091B digital supply, -2V MAX889 negative supply, MAX3392, MAX3393 & MAX3394 logic-level translation, MAX4822 relay driver, DS3231 RTC, MAX11300 PIXI, DS2484 1-Wire master, MAX44244 op-amp. This device is used in building automation, IoT, animatronics and holiday displays.
  • Accelerated development time
  • AC load switching
  • Flexible analogue for multiple configurations
  • Ease of use
  • Latching relays for thermostat control

應用

Building Automation, Embedded Design & Development

產品訊息

:
Maxim Integrated Products
:
MAX17521, MAX15062
:
Power Management
:
Building Automation Design
:
-
:
-
:
-
:
Ref Design Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$6,025.14

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,025.14