您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAXREFDES132# - 

Reference Design Board, 1-Wire Shield

MAXREFDES132# - Reference Design Board, 1-Wire Shield

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXREFDES132#
訂購代碼:
2672852
查看所有技術文件

產品總覽

The MAXREFDES132# from Maxim Integrated Products is a 1-Wire shield system board 6304. This 1-Wire bus continues to flourish in the era of IoT. This unique protocol provides communication and power along a single wire at relatively long distances. It provides a convenient platform for interfacing with 1-Wire devices, 1-Wire EV kits and iButton through the DS2484 I2C-to-1-Wire master or a bit-bang master on D2 of the Arduino form-factor pin-out. Both masters are supported by the ARM mbed 1-Wire library and the Arduino library. Bit Banging is only supported on the MAX32600MBED platform, the DS2484 I2C-to-1-Wire master can be used on any mbed platform. It is used in 1-Wire network, data logging and rapid prototyping.
  • DS2484 1-Wire master
  • F5 iButton socket
  • 6P6C RJ-11 jack
  • Arduino libraries and mbed.org library
  • Arduino shield form factor
  • Portable and compact
  • Flexible and cost effective

應用

Embedded Design & Development

產品訊息

:
Maxim Integrated Products
:
DS2484
:
Interface
:
1-Wire to I2C
:
-
:
-
:
-
:
Ref Design Board DS2484
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$1,378.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,378.40
 
5+ NT$1,356.35