您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAXREFDES171# - 

Evaluation Board, MAX22513 IO-Link Transceiver, Distance Sensor IO-Link Reference Design

MAXREFDES171# - Evaluation Board, MAX22513 IO-Link Transceiver, Distance Sensor IO-Link Reference Design

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXREFDES171#
訂購代碼:
3052390
查看所有技術文件

產品總覽

The MAX22513 dual-channel low power IO-Link device transceiver features a selectable control interface, internal high-efficiency DC-DC buck regulator, two internal linear regulators, and integrated surge protection for robust communication. The device features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications. The DC-DC buck regulator supplies up to 300mA load current and has an adjustable output voltage (from 2.5V to 12V). Internal linear regulators generate 5V and 3.3V, supplying up to 50mA of current. The MAX22513 can be controlled using SPI or I2C interfaces, providing flexibility for microcontrollers, and extensive control and diagnostic features. Both full- and half-duplex SPI are supported. The internal MCLK oscillator provides a clock source to a microcontroller for IO-Link communication.
  • Configurable C/Q and DO/DI Drivers
  • Control and Monitoring with I2C or SPI
  • Integrated High-Efficiency DC-DC Buck Regulator
  • Internal 5V and 3.3V Linear Regulators
  • Accurate Oscillator for IO-Link Communication
  • Integrated Protection Enables Robust Systems
  • Integrated ±1kV/500R Surge Protection
  • Glitch Filters for Improved Burst Resilience
  • Selectable Overcurrent Configuration
  • Optimized for Small Sensor Designs with low power dissipation

應用

Industrial

產品訊息

:
Maxim Integrated Products
:
MAX22513
:
Interface
:
IO-Link Transceiver
:
-
:
-
:
-
:
Ref Design Board MAX22513
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$7,596.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,596.26