您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAXREFDES27# - 

Reference Design Board, IO-Link Optical Proximity Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXREFDES27#
訂購代碼:
2643467
查看所有技術文件

產品總覽

The MAXREFDES27# is a low cost IO-link optical proximity sensor. IO-link is the first open, field bus agnostic, low cost, point to point serial communication protocol used for communicating with sensors and actuators that has been adopted as an international standard (IEC 61131-9)2. This tiny IO-link proximity sensor board features an IR receiver, matching IR LED driver, IO-link transceiver and energy efficient step down converter all on an 8.2mm x 31.5mm printed circuit (PC) board. The MAXREFDES27# design consists of an industry standard Maxim Integrated IO-link device transceiver (MAX14821), a tiny low dropout linear regulator (MAX8532), an efficient high voltage step down converter (MAX17552), a Renesas ultra low power 16bit microcontroller (RL78) utilizing TMG TE's IO-link device stack and a Maxim Integrated proximity sensor (MAX44000). Typical applications include packaging, material handling, food processing, roller coasters, assembly lines, conveyor systems and PLC.
  • Tiny industrial sensor form factor
  • Ultra low power of 150mW
  • Complies with IEC 61131-9 standard
  • IO-link version 1.1 and 1.0 compliant
  • Field bus agnostic
  • Transient voltage suppression
  • Reverse polarity and short circuit protection

應用

Sensing & Instrumentation, Industrial, Automation & Process Control, Robotics

產品訊息

:
-
:
R5F10E8EALA, MAX14821, MAX17552, MAX8532, MAX44000
:
Sensing - Touch, Proximity
:
Proximity Sensor
:
RL78
:
-
:
RL78/G1A
:
Ref Design Board MAX14821
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$4,970.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,970.75