您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAXREFDES31# - 

Reference Design Board, 3.3V and 5V PoE Powered Device

MAXREFDES31# - Reference Design Board, 3.3V and 5V PoE Powered Device

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXREFDES31#
訂購代碼:
2530796
查看所有技術文件

產品總覽

The MAXREFDES31# from Maxim Integrated Products is a Pasadena MAXREFDES31 reference design. The reference design features the MAX5969B and MAX5974A. The MAX5969B controller is fully compliant with the IEEE® 802.3af/at standard in a power-over-Ethernet (PoE) system. The device can also be powered from a wall adapter (WAD). The WAD operates with higher priority than PoE which is controlled by the MAX5969B. The MAX5974A controls 40V to 57V input-voltage, current-mode PWM converters and provides frequency foldback. Using these devices, this reference design is IEEE 802.3af/at compliant. It is also a high-performance, compact and cost-effective solution for a PD supporting power up to Class 4 power level. Typical applications include security cameras, wireless access points and point of sale terminals.
  • Tight line regulation
  • Low ripple
  • Excellent load transient response
  • High efficiency

產品訊息

:
Maxim Integrated Products
:
MAX5969B, MAX5974A
:
Power Management
:
Power Over Ethernet (POE)
:
-
:
-
:
-
:
Pasadena Ref Design Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$1,520.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,520.23
 
5+ NT$1,496.66