您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAXREFDES82# - 

Reference Design Board, Smart Force Sensor

MAXREFDES82# - Reference Design Board, Smart Force Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAXREFDES82#
訂購代碼:
2535505
查看所有技術文件

產品總覽

The MAXREFDES82# from Maxim Integrated Circuit is a smart force sensor system board. Mounted on a quadrant of load cells channelled into a multi channel, 24bit analogue to digital converter (ADC), MAXREFDES82# senses weight and centre of mass for objects placed on the platform. The scale provides full scale responses up to 780g. The user interface provides an active display of centre of mass on the platform as well as total measured weight. In addition to serving as a smart force sensor, the design works very well as a ruggedized touch interface with force sensing. This compact next generation industrial smart force sensor board is designed in a compact form factor for rapid evaluation or installation. This reference design features the MAX11254 24bit, 6-channel, 64Ksps delta sigma ADC with SPI interface and design uses STM32F429 processor which controls ADC, LCD module and performs all computations.
  • Rugged, cost effective, flexible 3D human interface input device
  • High precision, high resolution measurements
  • Fast, low power data acquisition
  • Built with plastic plate, system ideally meets needs of industrial human machine interfaces (HMI)
  • TFT LCD digitally shows forces on each individual load cell & total force applied on the top plate
  • Consumes minimal energy and powered by USB port
  • PC side GUI program to facilitate the human interface input demonstration and development
  • Consumes less than 50mA during normal operation
  • USB interface for quick evaluation and integration

應用

Industrial, Sensing & Instrumentation

產品訊息

:
STMicroelectronics
:
STM32F429ZI, MAX11254, MAX8574, MAX17651, MAX6071
:
Sensor
:
Weigh Scale, Touch
:
ARM
:
Cortex-M4
:
STM32F4
:
Ref Design Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,966.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,966.56