您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

2004-780

Voltage Tester, 90V to 600V, LED, -10 °C, 50 °C

MEGGER 2004-780
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MEGGER MEGGER
製造商產品編號:
2004-780
訂購代碼:
3020860
技術資料表:
2004-780   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
90V to 600V

:
LED

:
-10°C

:
50°C

:
-

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

產品總覽

VF3 voltage detector is a compact pen-style instrument to identify the presence of live AC voltages from 90V to 600V at 50 or 60Hz. Voltage is capacitively detected, signalled on the VF3 by the illumination of a bright red LED situated within the white nylon tip. The VF3 has the additional feature of an audible warning device actuated simultaneously to the red LED. The VF3 incorporates a flashlight torch. Extended battery life is achieved by the use of a bright-white LED.
  • Non-contact detection of AC voltage
  • Automatic audible warning buzzer
  • Ultra bright LED torch
  • CAT IV 600V rated

內容

Box of 12 VF3 voltage detectors.

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2022/8/15

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

有貨時通知我

NT$702.74

不提供定價。 請聯絡客戶服務

價格
每组 12
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$702.74
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --