您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DS1M12 - 

PC USB Oscilloscope, Travel Scope, PocketScope, 2 Channel, 250 kHz, 20 MSPS, 32 kpts

DS1M12 - PC USB Oscilloscope, Travel Scope, PocketScope, 2 Channel, 250 kHz, 20 MSPS, 32 kpts

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MEILHAUS MEILHAUS
製造商產品編號:
DS1M12
訂購代碼:
1286528
產品範圍
PocketScope
技術資料表:
DS1M12   Datasheet
查看所有技術文件

產品訊息

:
PocketScope
:
2 Channel
:
250kHz
:
20MSPS
:
32 kpts
:
-
:
USB Cable, Windows Drivers, Easy Scope II Software, EasyLogger Software, Carrying Bag
:
-
:
USB
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

  • Oscilloscope, data logger, spectrum analyser, voltmeter, frequency meter, waveform generator in one
  • A/D resolution 12 bit
  • 2 channels with BNC for x1/x10 standard probes (available as an optional accessory)
  • Third BNC as trigger output or waveform generator output
  • Simultaneous sampling on both channels
  • 32 kB waveform buffer
  • 20 MS/s sample rate (repetitive), 1 MS/s native
  • Max. input voltage }50 V
  • AC/DC coupling
  • Trigger modes: Edge, min./max. pulse width and delay trigger
  • Inbuilt 10 bit waveform generator with 3.5 V output range and 1 k buffer
  • Power via USB (250 mA)
  • Size only ~116 mm (W) x 30 mm (H) x 100 mm (D), 160 g (without cable)

應用

Maintenance & Repair, Test & Measurement

內容

Windows drivers and software Easy-Scope II and EasyLogger. USB cable and bag.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

有貨時聯繫我

NT$16,884.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$16,884.98