您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1270.1010 - 

Light Pipe, Double Line, 21.6 mm, 20 Pipes, Circular, Press Fit, Transparent

1270.1010 - Light Pipe, Double Line, 21.6 mm, 20 Pipes, Circular, Press Fit, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MENTOR MENTOR
製造商產品編號:
1270.1010
訂購代碼:
3245263
技術資料表:
1270.1010   Datasheet
查看所有技術文件

產品總覽

The 1270.1010 is a 3mm 20-fold Horizontal PCB Mounted Light Guide with white UL94 PBT diaphragm. The double line light guide system can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. The system is provided with a screen to prevent irradiation, as also mixed colours can be used. The light guides are used in conjunction with SMD LEDs. The light is guided in the form of a 3mm light guide parallel to the printed board on the front panel. Horizontal PCB mounted light guides from MENTOR are used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs.
  • L1 to L12 Recommended LED
  • Form a key function in the human interface
  • Fitted to the circuit board by using push-fit lugs
  • ESD-resistant to discharges against the front panel

應用

Industrial, Lighting

產品訊息

:
21.6mm
:
20Pipes
:
Circular
:
Press Fit
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

76 有存貨

76 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 100 件可於 2019/8/6 出貨
有 100 件可於 2019/8/27 出貨

2019/10/14 當週起有更多存貨可供選購

NT$112.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$112.23