您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

1273.1010 - 

Light Pipe, Single Line, 14.4 mm, 10 Pipes, Rectangular, Press Fit, Transparent

1273.1010 - Light Pipe, Single Line, 14.4 mm, 10 Pipes, Rectangular, Press Fit, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MENTOR MENTOR
製造商產品編號:
1273.1010
訂購代碼:
3245240
技術資料表:
1273.1010   Datasheet
查看所有技術文件

產品總覽

The 1273.1010 is a 10-fold square single line Horizontal PCB Mount Light Guide can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. The light guides are used in conjunction with SMD LEDs. The light is guided in the form of 2x5mm light guide parallel to the printed board on the front panel. The heads of conventional front-mounted light guides will always be slightly larger than the aperture they are mounted in. The result is that not all of the head is directly illuminated by the LED. The advantage of mounting from the rear of the panel is that all of the light guide head is directly illuminated, producing a visibly superior lighting effect. Mechanical fixing is achieved via the radial compression of slightly over-sized rings moulded into the light guide body. The minimum recommended thickness of the front panel is 1.5mm.
  • L1 to L12 Recommended LED
  • <8kV ESD protection

應用

Industrial, Lighting

產品訊息

:
14.4mm
:
10Pipes
:
Rectangular
:
Press Fit
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

498 有存貨

498 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/2/3 當週起有更多存貨可供選購

NT$37.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$37.12
 
25+ NT$31.71
 
100+ NT$24.66
 
250+ NT$21.25
 
500+ NT$18.87
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。