您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1281.1001 - 

Light Pipe, Upright, 7 mm, 1 Pipes, Circular, PC Board, Transparent

1281.1001 - Light Pipe, Upright, 7 mm, 1 Pipes, Circular, PC Board, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MENTOR MENTOR
製造商產品編號:
1281.1001
訂購代碼:
2300591
技術資料表:
1281.1001   Datasheet
查看所有技術文件

產品總覽

The 1281.1001 is a 1-fold Vertical PCB Mount Light Guide, held in place on the printed board via two press-in lugs. The light guide is used in conjunction with SMD LEDs. It is used in electronic products that call for light to be emitted from a panel that is positioned parallel to the circuit board. They are fitted to the circuit board by using push-fit lugs. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of vertical light guides with round or rectangular displays provide design engineers with ultimate flexibility. MENTOR light guides are visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
  • L1 to L12 Recommended LED
  • <4kV ESD protection

應用

Industrial, Lighting

產品訊息

:
7mm
:
1Pipes
:
Circular
:
PC Board
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

470 有存貨

210 件可在 1 - 2 個工作日內出貨
260 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$55.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 10 最少: 10
數量 價格 您的價格
 
 
10+ NT$55.69
 
50+ NT$46.74
 
100+ NT$34.50