您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1282.1100 - 

Light Pipe, 7.5 mm, 1 Pipes, Circular, Panel, Transparent

1282.1100 - Light Pipe, 7.5 mm, 1 Pipes, Circular, Panel, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MENTOR MENTOR
製造商產品編號:
1282.1100
訂購代碼:
2300593
技術資料表:
1282.1100   Datasheet
查看所有技術文件

產品總覽

The 1282.1100 is a Light Guide with transparent pipe, panel mounting and circular-shaped light pipe. This light guide may be used in many different ways. Horizontal arrangement with SMD SIDELEDs as well as vertical variations with SMD TOPLEDs or SMD CHIPLEDs may be inserted deep into the front panel. Easy assembly by just pressing into the front panel drilling. This light guide can be combined with LED type displays with even surfaces, phases to ease visualization and flush fastening to the front panel.
  • Clear PC LL-material
  • UL94V-0 Flammability rating
  • 10 to <12kV ESD protection

應用

Lighting

警告

ESD resistance reaches 10kV for a length A of 4.5mm. ESD resistance increases approximately by 1kV for every millimetre of length.

產品訊息

:
7.5mm
:
1Pipes
:
Circular
:
Panel
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

678 有存貨

678 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 300 件可於 2019/10/1 出貨

2019/12/16 當週起有更多存貨可供選購

NT$50.67

不提供定價。 請聯絡客戶服務

價格
每個
多項: 10 最少: 10
數量 價格 您的價格
 
 
10+ NT$50.67
 
50+ NT$43.67
 
100+ NT$33.96