您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1293.4000 - 

Light Pipe, 8 mm, 1 Pipes, Circular, Surface, Transparent

1293.4000 - Light Pipe, 8 mm, 1 Pipes, Circular, Surface, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MENTOR MENTOR
製造商產品編號:
1293.4000
訂購代碼:
4327810
技術資料表:
1293.4000   Datasheet
查看所有技術文件

產品總覽

The 1293.4000 is a 1-fold Planar Light Guide for front panel and is the optimum solution when a design calls for a light guide that is not physically attached to the PCB. They push-fit into a hole in the front panel and their light-inject face floats in close proximity to the SMD LED without actually making contact. Such an arrangement provides engineers with multiple design options. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of planar heads provide design engineers with ultimate flexibility. It is visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
  • L1 to L12 Recommended LED
  • <4kV ESD protection
  • Diagonal (45°) inject face

應用

Industrial, Lighting

產品訊息

:
8mm
:
1Pipes
:
Circular
:
Surface
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

380 有存貨

380 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 500 件可於 2019/10/15 出貨

2019/10/7 當週起有更多存貨可供選購

NT$34.42

不提供定價。 請聯絡客戶服務

價格
每個
多項: 5 最少: 5
數量 價格 您的價格
 
 
5+ NT$34.42
 
25+ NT$29.06
 
100+ NT$26.50
 
250+ NT$24.91
 
500+ NT$24.43
 
1000+ NT$20.58