您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AX0503A - 

Bench Power Supply, Adjustable, 3 Output, 2.7 V, 30 V, 2.5 A, 5 A

AX0503A - Bench Power Supply, Adjustable, 3 Output, 2.7 V, 30 V, 2.5 A, 5 A

圖片僅供舉例說明。 請參閱產品描述。

製造商:
METRIX METRIX
製造商產品編號:
AX0503A
訂購代碼:
3430893
技術資料表:
AX0503A   Datasheet
查看所有技術文件

產品訊息

:
Adjustable
:
3 Output
:
2.7V
:
30V
:
2.5A
:
5A
:
-
:
99VAC
:
253VAC
:
3 Years
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Very lightweight and sturdy, the AX 503 power supply offers electronic current limitation in the event of overloads and overheating. The outputs have dual insulation in relation to the mains by means of double-well safety terminals, even for the earth socket
  • Linear technology
  • Green and red 3-digit LEDS
  • 2 x 30V/2.5A and 1 x 2.7V to 5.5V/5A outputs
  • Coupling of outputs in series or in parallel
  • TRACKING Mode

應用

Test & Measurement, Maintenance & Repair

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

有貨時聯繫我

NT$38,001.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$38,001.30
 
5+ NT$36,856.89