您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

GX310 - 

Function Generator, Direct Digital Synthesis (DDS), 1 Channel, 10 MHz

GX310 - Function Generator, Direct Digital Synthesis (DDS), 1 Channel, 10 MHz

圖片僅供舉例說明。 請參閱產品描述。

製造商:
METRIX METRIX
製造商產品編號:
GX310
訂購代碼:
1757380
技術資料表:
GX310   Datasheet
查看所有技術文件

產品訊息

:
Direct Digital Synthesis (DDS)
:
1 Channel
:
-
:
10MHz
:
AM, FM
:
3 Years
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

10 MHz DDS Function Generators with built-in 100 MHz frequency meter
  • Frequency range from 0.001 Hz to 10 MHz
  • DDS technology with frequency accuracy of ± 20 ppm
  • Stable frequency adjustment to the nearest digit
  • Simultaneous display of signal parameters (Vdc, Vrms or Vpp, waveform, etc…)
  • Large LCD screen (125x45mm) with main display on 5 digits 20mm h
  • LOGIC signal function for direct adjustment of the high and low levels
  • LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10ms to 100
  • 60Vdc - 40Vac protected inputs and outputs
  • 100 MHz frequency meter, CAT I - 300V
  • Automatic "closed casing" calibration on front panel
  • Storage of 15 complete instrument configurations (GX320)
  • Versions programmable via USB link with standard SCPI protocol

應用

Test & Measurement, Maintenance & Repair

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

有貨時聯繫我

NT$19,957.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$19,957.23