您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MTX1050-PC - 

Spectrum Analyser, Bench, 400kHz to 1GHz, 63 mm, 270 mm

MTX1050-PC - Spectrum Analyser, Bench, 400kHz to 1GHz, 63 mm, 270 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
METRIX METRIX
製造商產品編號:
MTX1050-PC
訂購代碼:
1314627
技術資料表:
MTX1050-PC   Datasheet
查看所有技術文件

產品訊息

:
Bench
:
-
:
400kHz to 1GHz
:
-
:
63mm
:
270mm
:
215mm
:
1.7kg
:
-
:
USB
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

A high-performance instrument, PC ergonomics…an easy to use Spectrum Analyzer
  • Multi-purpose frequency range from 400 kHz to 1 GHz
  • High level of stability with ±5 ppm/year frequency drift
  • Large measurement dynamic from -90 dBm to +20 dBm
  • 6 sweep speeds, 3 analysis filters and 3 video filters
  • EMC prequalification aptitude and integrated FM demodulation
  • High resolution colour display and large dimensions on PC
  • Up to 5,000 samples in horizontal resolution
  • 4 simultaneous measurements (auto Peak, Marker, 2 delta cursors)
  • Windows environment: screen shots in reports, transfers to Excel
  • Unlimited reference and configuration memories, explicit names
  • Plug & Play USB connection and multilingual PC software
  • Extremely compact and economical on energy

應用

Test & Measurement, Maintenance & Repair

內容

MTX 1050 analyzer, 1 USB communication lead, 1 mains lead, 1 CD-ROM including PC application software and instruction manual, 1 BNC connection HF aerial

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$53,265.42

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$53,265.42