您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MTX203-Z - 

Handheld Digital Multimeter, True RMS, 10A, 3.75digit, 6000 Count

MTX203-Z - Handheld Digital Multimeter, True RMS, 10A, 3.75digit, 6000 Count

圖片僅供舉例說明。 請參閱產品描述。

製造商:
METRIX METRIX
製造商產品編號:
MTX203-Z
訂購代碼:
2945497
技術資料表:
MTX203-Z   Datasheet
查看所有技術文件

產品訊息

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature
:
3.75
:
True RMS
:
6000
:
Auto, Manual
:
1kV
:
750V
:
10A
:
10A
:
60Mohm
:
2 Years
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

IP54 rated TRMS AC digital multimeter with 6000 counts. This is suitable for use in electrical maintenance, initial troubleshooting and day to day use.
  • IEC 61010-2-033 600V CAT III safety
  • Monochrome digital display (52 x 37mm) with blue backlighting
  • NCV no-contact voltage indication for work in total safety
  • Backlit screen and built-in torch
  • Compact, slim profile and light weight
  • 3 keys only on the front panel give access to all the different functions
  • 2 x 1.5V AA / LR6 / NEDA15A power supply

應用

Test & Measurement

內容

Multimeter, 1 shockproof sheath, test probe set (1.5m lead with Ø 4mm elbowed plug, CAT III 600V (1 black and 1 red)), Flexible K thermocouple with Ø 4mm adapter, 1 operating manual on paper, Batteries.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

有貨時聯繫我

NT$6,781.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,781.00