您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

560-K4CF - 

Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 20 AWG, 12 AWG, 22.5 mm, 20 A

560-K4CF - Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 20 AWG, 12 AWG, 22.5 mm, 20 A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
560-K4CF
訂購代碼:
2136604
技術資料表:
560-K4CF   Datasheet
查看所有技術文件

產品總覽

The 560-K4CF is a white Porcelain Terminal Block barrier strip without groove, with wire clip C and spring washer for explosion-proof modular flat screw connectors. The Series 560 ceramic terminal blocks offer a variety of models for explosion-proof and high temperature applications. These terminals comprise of a glazed steatite mount and two riveted flat-type screw terminals secured to prevent them from twisting, similar to DIN 41000, with binding clip C or D and spring washers B DIN 127. The blocks may either be used rail mounted or independently. The base has a longitudinal slot at the bottom for non-twist securing on mounting rails 16mmx3mm (0.63"x0.12"). The surfaces next to the screw-fixing hole can be used for marking purposes.
  • Nickel plated brass insert

應用

Industrial

產品訊息

:
2 Row
:
4Ways
:
20AWG
:
12AWG
:
22.5mm
:
20A
:
300V
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

17 有存貨

17 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/18 當週起有更多存貨可供選購

NT$756.25

不提供定價。 請聯絡客戶服務

價格
每组 5
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$756.25
 
10+ NT$741.76
 
20+ NT$711.57
 
100+ NT$673.99
 
200+ NT$661.15