您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AC103003 - 

Capacitive Evaluation Board to Implement a Single Capacitive Touch Key or Proximity Sensor

AC103003 - Capacitive Evaluation Board to Implement a Single Capacitive Touch Key or Proximity Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AC103003
訂購代碼:
1718272
技術資料表:
AC103003   Datasheet
查看所有技術文件

產品總覽

The AC103003 is an evaluation board for mTouch Capacitive PIC10F MCU where it demonstrates the simple implementation of a single capacitive touch key or proximity sensor using a PIC10F204/6 MCU. It is a low cost, high performance, 8bit, fullystatic, flash based CMOS microcontroller. Touch sensing has become an alternative to traditional push button switch user interfaces, because it requires no mechanical movement, and it enables a completely sealed and modern looking design. The introduction of the user's finger approaching or touching the sensor, just a copper pad on the PCB, creates a change in capacitance which is detected by the system. Capacitive mTouch Solution offers a number of PIC MCUs to suit the demands of any application from the small and cost effective 6 pin PIC10F to the peripheral rich 8bit and 16bit microcontroller families.
  • One capacitive touch key can on/off, open/close button or other single action user interface
  • A proximity sensor in one capacitive touch key detect a hand coming close to the sensor
  • Enable lower standby power consumption
  • Trigger an action, like a lighted display, without a touch

應用

Sensing & Instrumentation, Consumer Electronics, Medical, Industrial, Automotive, Security

產品訊息

:
Sensing - Touch, Proximity
:
Microchip
:
PIC10F204, PIC10F206
:
Capacitive Touch
:
Board, Documents
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$467.14

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$467.14