您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AC164124 - 

Daughter Board, PICtail Plus, AN1071 IrDA Standard Stack, For Microchip 16-Bit and PIC32 Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AC164124
訂購代碼:
1439833
技術資料表:
AC164124   Datasheet
查看所有技術文件

產品總覽

The AC164124 is a IrDA PICtail Plus daughter board designed to operate in conjunction with explorer 16 boards or other development boards with a PICtail Plus connector and AN1071 IrDA standard stack for 16bit microcontrollers to create an IrDA enabled development and evaluation platform. The IrDA stack is written to operate with the IrDA enabled UARTs on the PIC24F, PIC24H, and dsPIC33 16bit controllers and digital signal controllers. The IrDA Standard PICtail Plus daughter board can be used in conjunction with the IrDA Standard Stacks for 16bit and PIC32 microcontrollers. To get started, an explorer 16 development board is required. All explorer 16 development boards are shipped with connector J5 installed. The IrDA Standard PICtail plus daughter board should be inserted into one of the top two sockets of J5. The orientation of the IrDA Standard PICtail Plus daughter board should be such that the optical sensors points toward the prototyping area on the explorer 16 development board
  • Infrared optical sensor
  • PICtail Plus daughter board connection interface

應用

Communications & Networking, Wireless, Portable Devices, Consumer Electronics

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
Interface
:
IrDA Standard Stack
:
-
:
PICtail
:
Explorer 16 Development Board
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$883.91

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$883.91