您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AC164127 - 

PICTAIL PLUS, LCD, DAUGHTER BOARD

AC164127 - PICTAIL PLUS, LCD, DAUGHTER BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AC164127
訂購代碼:
1563478
技術資料表:
AC164127   Datasheet
查看所有技術文件

產品總覽

The AC164127 is a Graphics PICtail™ Plus daughter board 2. It is a demonstration board for evaluating graphic LCD display solution and graphics library for 16bit and 32bit microcontrollers. It is an expansion board compatible with the explorer 16 development board. To get started, an explorer 16 development board is required. The Graphics PICtail Plus daughter board 2 should be inserted into expansion connector, J9, of the explorer 16 board. The graphics PICtail Plus daughter board 2 can be configured with several jumpers. The Graphics PICtail Plus daughter board 2 can be used in conjunction with the graphics library for microcontrollers.
  • QVGA (320x240) LCD module with built in graphics controller and resistive touch screen
  • Stand alone graphics controller, solomon systech SSD1906
  • 4Mbit (512Kx8) flash memory for additional data storage
  • Featured with sound buzzer

應用

Embedded Design & Development, Consumer Electronics, Industrial, Automotive, Medical

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
PIC
:
-
:
SSD1926
:
Piccolo
:
DM240001 Explorer 16 Development Board
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,830.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,830.11