您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AC243004 - 

Demonstration Board, UNI/O Bus Parasitic Power

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AC243004
訂購代碼:
1771325
技術資料表:
AC243004   Datasheet
查看所有技術文件

產品總覽

The AC243004 is a UNI/O bus parasitic power demo board designed to illustrate how a standard half wave rectifier and capacitor circuit can be used to parasitically extract power for a UNI/O device from the SCIO signal. AN1213 powering a UNI/O bus device through SCIO. This reduces the number of connections necessary for adding a UNI/O device to your application down to two SCIO and Vss. The board is designed to interface with MPLAB serial memory starter Kit, but the included test points allow you to interface the board with any application through the use of test leads.
  • 11AA160, 16 Kbit UNI/O serial EEPROM, featuring 1.8V to 5.5V operation
  • Schottky diode and 4.7µF capacitor for extracting power parasitically
  • Test points for application or oscilloscope connections
  • Headers for interfacing with standard .300"-wide DIP sockets

應用

Power Management

內容

2 UNI/O Bus Parasitic Power Demo Boards, User Guide Insert

產品訊息

:
Microchip
:
11AA160
:
Power Management
:
Parasitic Power
:
Power Management
:
Parasitic Power
:
-
:
2x Boards, Documents
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$760.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$760.50