您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AC244005-2 - 

Evaluation Kit, MPLAB REAL ICE Isolator & REAL ICE Performance Pak Emulators

AC244005-2 - Evaluation Kit, MPLAB REAL ICE Isolator & REAL ICE Performance Pak Emulators

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AC244005-2
訂購代碼:
1771326
技術資料表:
AC244005-2   Datasheet
查看所有技術文件

產品總覽

The AC244005-2 is a MPLAB REAL ICE AC ISOLATION kit, which comprised of the MPLAB REAL ICE Isolator (AC244005) and the MPLAB REAL ICE Performance Pak (AC24402) bundled together in one complete kit. These optional accessories are integrated into one easy kit geared to assist the engineer with everything required for high voltage AC isolation applications. The kit contains differential signalling allowing longer cabling to be used between the emulator and target device while being complemented with high voltage isolation components and design techniques.

應用

Embedded Design & Development

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
MPLAB REAL ICE Isolator and REAL ICE Performance Pak
:
-
:
PIC
:
-
:
Isolator Board and perf Perf Pak
:
High Voltage AC Isolation Applications
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

有貨時聯繫我

NT$14,572.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14,572.37