您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00308 - 

Evaluation Board, MTS2916A Dual Full-Bridge Stepper Motor Driver, Control Stepper Motor Windings

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00308
訂購代碼:
2135306
技術資料表:
ADM00308   Datasheet
查看所有技術文件

產品總覽

The ADM00308 is a MTS2916A dual full bridge stepper motor driver evaluation board demonstrates the capabilities of the MTS2916A to control both windings of a bipolar stepper motor. The evaluation board also demonstrates the capabilities of the MTS62C19A, which has the same functionality, but different pin assignments. A PIC16F883 is utilised for motor control processing. This evaluation board incorporates features through the implementation of push button switches and a variable speed input potentiometer to exercise a stepper motor in full step, half step, modified half step and microstepping modes. LEDs indicate a binary representation of which mode has been selected. The evaluation board and the stepper motor can be powered from a single power input J1 (7VDC to 12VDC) with jumper JP2 installed. For higher motor voltages, make sure JP2 is not installed, and connect VLOAD at J4. Numerous test points have been designed into the board to allow easy access.
  • Push button mode, run, hold and direction control
  • Potentiometer variable speed adjustment
  • LED mode indication
  • Maximum winding current with the combination of Rs, VREF and conditioning of I0/I1 logic inputs
  • PICkit programming connector to implement user created code
  • 750mA continuous output current
  • Full bipolar stepper motor drive capability

應用

Motor Drive & Control, Automotive

內容

MTS2916A dual full bridge stepper motor driver evaluation board, Important information sheet.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Stepper Motor
:
Microchip
:
Power Management - Motor Control
:
MTS2916A
:
Eval Board MTS2916A, Important Information Sheet
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 3 件可於 2019/9/11 出貨

2019/10/21 當週起有更多存貨可供選購

NT$1,767.35

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,767.35