您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00397 - 

Evaluation Board, PWM Buck Controller, Vin 5V-12V, Vout 0.5V-3.6V, Output Current 30A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00397
訂購代碼:
2423040

產品總覽

The ADM00397 is an Evaluation Board for MCP19111, a digitally-enhanced PWM controller. It combines a pure-analogue PWM controller with a supervisory microcontroller making it a fast and configurable power conversion solution. The MCP19111 is ideal for standard power conversion, LED drivers and battery charging applications. The board demonstrates how the MCP19111 device operates in a synchronous buck topology over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC microcontroller core. MPLAB X IDE can be used in conjunction with a GUI plug-in to easily configure the MCP19111. Alternatively, the user can program the MCP19111 using their own firmware, tailoring it to their application. The evaluation board contains headers for ICSP™ as well as I²C communication, pull-up and pull-down resistor pads and test point pads on each GPIO pin and two push buttons for system development.
  • 5 to 12V Vin range
  • 0.5 to 3.6V Adjustable Vout range
  • 30A Maximum output current with proper air flow
  • Programming and I2C communication headers
  • Factory programmed to produce 1.8V from 12V source
  • The factory programmed source code is available

應用

Test & Measurement, Industrial

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
MCP19111
:
Power Management - Voltage Regulator
:
PWM Buck Controller
:
Eval Board MCP19111
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,767.35

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,767.35