您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ADM00458 - 

Evaluation Board for High Efficiency Synchronous Boost Converter

ADM00458 - Evaluation Board for High Efficiency Synchronous Boost Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00458
訂購代碼:
2423035
產品範圍
Evaluation Board, MCP16251 AND MCP1640B Synchronous Buck Converter
技術資料表:
ADM00458   Datasheet
查看所有技術文件

產品總覽

The ADM00458 is an Evaluation Board for evaluate and demonstrate MCP16251 and MCP1640B synchronous boost converters products. This board demonstrates the MCP16251/MCP1640B in two boost-converter applications with multiple output voltages. It can be used to evaluate both package options (SOT-23-6 and 2x3 mm 8-(T)DFN). The board was developed to help engineers reduce the product design cycle time. Three common output voltages can be selected 2, 3.3 and 5V. The output voltage can be changed with a mini-dip switch that changes the external resistor divider. A switch connected to the EN pin is used to enable and disable the converters. When enabled, the MCP16251/MCP1640B will regulate the output voltage when disabled, the MCP16251/MCP1640B disconnects the path from input to output for "true-disconnect".
  • It can be powered by 1, 2 or 3-cell alkaline, NiCd, NiMH, 1-cell li-ion or li-polymer batteries
  • 0.35 to 5.5V Input voltage range (VIN ) with VIN <= VOUT
  • 2 or 3.3V and 3.3 or 5V Fixed output voltage selected using a mini-dip switch on board
  • Output current - typical 125mA at 3.3V output 1.5V Input or 200mA at 5V output 3V Input
  • Start-up voltage - 0.82V or 0.65V at VOUT = 3.3V and IOUT= 1mA, resistive load
  • Automatic PFM/PWM operation for the MCP16251 converter
  • 500kHz PWM switching frequency
  • Enable state, selectable using the mini-dip switch on board
  • Peak input current limit (800mA for MCP1640 or 650mA for MCP16251)
  • Over-temperature protection

應用

Test & Measurement, Industrial

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
MCP16251, MCP1640B
:
Power Management - Voltage Regulator
:
Synchronous Boost Converter
:
Eval Board MCP16251, MCP1640B
:
Evaluation Board, MCP16251 AND MCP1640B Synchronous Buck Converter
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

16 有存貨

16 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/3/23 當週起有更多存貨可供選購

NT$856.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$856.00
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。