您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00467 - 

Evaluation Board, Synchronous Buck Converter, Power Management, MCP16311, MCP16312

ADM00467 - Evaluation Board, Synchronous Buck Converter, Power Management, MCP16311, MCP16312

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00467
訂購代碼:
2819863
技術資料表:
ADM00467   Datasheet
查看所有技術文件

產品總覽

The ADM00467 from Microchip is a MCP16311/2 synchronous buck converter evaluation board. The MCP16311/2 synchronous buck converter evaluation board is used to evaluate and demonstrate Microchip Technology's MCP16311/2 product. This board demonstrates the MCP16311 (PFM/PWM low quiescent current) and the MCP16312 (PWM low output voltage ripple) in two buck converter applications with two output voltages. It can be used to evaluate 8LD MSOP and 8LD 2 x 3 TDFN package option. The MCP16311/2 synchronous buck converter evaluation board was developed to help engineers reduce the product design cycle time. 3.3V and 5V two common output voltages can be selected. The first converter with the 8LD MSOP package is a PWM/PFM device with a fixed output of 3.3V, while the second converter with the 2 x 3 8LD TDFN package is a PWM-only device with a fixed output of 5V.
  • Input voltage range (VIN) from 4V to 30V
  • Output current is typically 1A at 3.3V output, 12V input
  • PWM switching frequency is 500KHz
  • Internal compensation
  • Internal soft start
  • Overtemperature protection (if the die temperature exceeds +150°C, 25°C hysteresis)

應用

Power Management

產品訊息

:
Microchip
:
MCP16311, MCP16312
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board MCP16311 & MCP16312
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 6 件可於 2019/7/24 出貨

2019/9/16 當週起有更多存貨可供選購

NT$889.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$889.44